
The M4Q045-BD01-01 motor features a sleeve bearing design and is constructed with lead-free materials. It has a maximum output power of 5W and is designed for operation at 50/60 Hz. The motor is available in bulk packaging with 10 units per package. It is suitable for general motor applications.
Ebm-Papst M4Q045-BD01-01 technical specifications.
| Bearing Type | Sleeve |
| Lead Free | Lead Free |
| Length | 83mm |
| Max Output Power | 5W |
| Mount | Through Hole, Flanges |
| Number of Poles | 4 |
| Operating Frequency | 50/60 Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | M4Q |
| Thickness | 75.9mm |
| Width | 83mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst M4Q045-BD01-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
