The M4Q045-CA03 -51 motor is a shaded pole motor with a maximum output power of 10W and a motor current of 0.25A. It operates at a speed of 1550 RPM and is designed for use with a 50/60Hz operating frequency. The motor is configured as a motor only and features a square body shape with a sleeve bearing type. It is insulated to class B and has a minimum operating temperature of -30 degrees Celsius and a maximum operating temperature of 40 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Ebm-Papst M4Q045-CA03 -51 technical specifications.
| Type | Shaded Pole Motor |
| Motor Current | 0.25A |
| Maximum Output Power | 10W |
| Operating Speed | 1550r/min |
| Configuration | Motor Only |
| Operating Frequency | 50/60Hz |
| Number of Shafts | 1 |
| Motor Shape | Square Body |
| Insulation Class | B |
| Bearing Type | Sleeve |
| Mounting | Foot Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.