
AC Motors Shaded Pole Motor Square Body 115V 0.74A 16W 50Hz/60Hz 1550r/min 4Pole 1Shaft Flange Mount/Through Hole
Sign in to ask questions about the Ebm-Papst M4Q045-CF07-04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst M4Q045-CF07-04 technical specifications.
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Frequency | 60Hz |
| Input Power | 60W |
| Lead Free | Lead Free |
| Length | 83mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 16W |
| Mount | Through Hole, Flanges |
| Number of Poles | 4 |
| Operating Frequency | 50/60 Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | M4Q |
| Thickness | 87.1mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst M4Q045-CF07-04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
