Ebm-Papst M4Q045-DA01-01 technical specifications.
| Bearing Type | Sleeve |
| Lead Free | Lead Free |
| Length | 83mm |
| Max Output Power | 18W |
| Mount | Through Hole, Flanges |
| Number of Poles | 4 |
| Operating Frequency | 50/60 Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | M4Q |
| Thickness | 93mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst M4Q045-DA01-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
