Sign in to ask questions about the Ebm-Papst M4Q045-EF01-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst M4Q045-EF01-01 technical specifications.
| Bearing Type | Sleeve |
| Lead Free | Lead Free |
| Length | 3.27inch |
| Max Output Power | 34W |
| Mount | Through Hole, Flanges |
| Number of Poles | 4 |
| Operating Frequency | 50/60 Hz |
| Operating Supply Voltage | 230V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Consumption | 110W |
| Series | M4Q |
| Thickness | 125mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst M4Q045-EF01-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
