
The PMFA120T axial fan from Ebm-Papst features a black color, 119mm height, 126mm length, and 13.5mm thickness. It is made from resin and nylon materials. The fan is compliant with RoHS regulations but not Reach SVHC. It is available in an axial package.
Sign in to ask questions about the Ebm-Papst PMFA120T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst PMFA120T technical specifications.
| Package/Case | Axial |
| Color | Black |
| Height | 119mm |
| Length | 126mm |
| Material | Resin, Nylon |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 13.5mm |
| Width | 126mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst PMFA120T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
