Cross-flow blower Temperature range: -20 ... +60 °C Voltage: 8...14 VDC Weight: 380 g Fan type: Cross-Flow Fan Motor...
Checking distributor stock and pricing after the page loads.
Ebm-Papst QG030-303-12 technical specifications.
| Bearing Type | Ball |
| Depth | 50mm |
| Height | 47.5mm |
| Noise Level | 51dB |
| Operating Supply Voltage | 12V |
| Width | 363mm |
| RoHS | Compliant |
No datasheet is available for this part.