Brushless DC Motors Cylindrical 24V 6.1A 110W 4500r/min 0.235N.m 1Shaft 1080g.cm²
Ebm-Papst VD-3-49.15-K1-B00 PX63 30:1 technical specifications.
| Type | 3-Phase |
| Motor Current | 6.1A |
| DC Motor Voltage | 24V |
| Maximum Operating Speed | 4500r/min |
| Maximum Operating Torque | 0.235N.m |
| Rotor Inertia | 1080g.cm² |
| Motor Configuration | Gear Motor |
| Motor Shape | Cylindrical |
| Number of Shafts | 1 |
| Terminal Resistance | 0.23Ohm |
| Rotor Inductance | 0.17mH |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ebm-Papst VD-3-49.15-K1-B00 PX63 30:1 to view detailed technical specifications.
No datasheet is available for this part.