
Axial DC fan, 280mm depth and 80mm height, operating at 24VDC with a maximum power consumption of 105W. Features ball bearings for durability and a robust aluminium construction. Capable of 2750 RPM, delivering 1130.1 CFM airflow, with an operating temperature range of -13°C to 140°C. Mounted via flanges and terminated with a terminal block, this fan is rated IP42.
Ebm-Papst W1G250-HH37-52 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 280mm |
| Height | 80mm |
| Length | 280mm |
| Material | Aluminium |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 105W |
| Mount | Flanges |
| Noise Level | N/A |
| Operating Frequency | N/R |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Power Consumption | 105W |
| Radiation Hardening | No |
| Ratings | IP42 |
| Reach SVHC Compliant | No |
| RPM | 2750RPM |
| Series | W1G250 |
| Termination | Terminal Block |
| Voltage Rating | 24V |
| Weight | 5.291lb |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W1G250-HH37-52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
