Sign in to ask questions about the Echelon 11500R-5000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Echelon 11500R-5000 technical specifications.
| Package/Case | VQFN |
| Interface | SPI |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pyxos™ |
| RoHS | Compliant |
Download the complete datasheet for Echelon 11500R-5000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.