
Interface IC, QFN package, supporting I2C and SPI protocols. Features 12 I/Os, operating supply voltage of 3.3V with a range of 3V to 3.6V. Designed for surface mount with tape and reel packaging, this RoHS compliant component operates from -40°C to 85°C and requires external program memory.
Echelon 14235R-2000 technical specifications.
| Package/Case | QFN |
| Interface | I2C, SPI |
| Max Operating Temperature | 85°C |
| Memory Type | External Program Memory, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 12 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Echelon 14235R-2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
