The Echelon 14235R-ES is a surface-mount microprocessor with 12 I/Os, supporting I2C and SPI interfaces. It features external program memory and operates within a temperature range of -40°C to 85°C. The device is packaged in QFN format and is available in bulk quantities.
Echelon 14235R-ES technical specifications.
| Package/Case | QFN |
| Interface | I2C, SPI |
| Max Operating Temperature | 85°C |
| Memory Type | External Program Memory, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 12 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | LONWORKS® |
| RoHS | Compliant |
Download the complete datasheet for Echelon 14235R-ES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.