8-bit microprocessor (MPU) for surface mount applications, featuring I2C and SPI interfaces. Operates across a temperature range of -40°C to 85°C, with 12 I/Os and support for external program memory. Packaged in QFN for tape and reel delivery, this RoHS compliant component is part of the LONWORKS® series.
Sign in to ask questions about the Echelon 14305R-2000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Echelon 14305R-2000 technical specifications.
| Package/Case | QFN |
| Interface | I2C, SPI |
| Max Operating Temperature | 85°C |
| Memory Type | External Program Memory, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 12 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LONWORKS® |
| RoHS | Compliant |
Download the complete datasheet for Echelon 14305R-2000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.