
Power Line Transceiver IC featuring SPI and UART interfaces, housed in a 38-TSSOP surface mount package. This component offers EEPROM memory and 12 I/Os, operating within a temperature range of -40°C to 85°C. Supplied in a rail/tube package of 1000 units, it is RoHS compliant.
Sign in to ask questions about the Echelon 15311R-1000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Echelon 15311R-1000 technical specifications.
| Package/Case | TSSOP |
| Interface | SPI, UART |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 12 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PL3120® |
| RoHS | Compliant |
Download the complete datasheet for Echelon 15311R-1000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
