IC TXRX POWER LINE 38TSSOP
Echelon 15330R-1000 technical specifications.
| Package/Case | TFSOP |
| Data Rate | 625Kbps |
| Interface | SPI, UART |
| Max Dual Supply Voltage | 5.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 13mA |
| Memory Type | EEPROM |
| Mount | Surface Mount |
| Number of I/Os | 12 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | PL3170® |
| RoHS | Compliant |
No datasheet is available for this part.