Transceiver module operating at 1.25Mbps data rate. Features a 5V operating supply voltage with a range of 4.75V to 5.25V and a typical operating current of 10mA. Designed for general integrated circuit applications, this module functions as a transceiver with a maximum operating temperature of 85°C and a minimum of -40°C. Packaged in a tray.
Echelon 50020R-10 technical specifications.
| Package/Case | Module |
| Data Rate | 1.25Mbps |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.