Ind Power Shielded 16uH 10% 10KHz 10.3A Radial
ECI Incorporated RL20-016 technical specifications.
| Protection Style | Shielded |
| Inductance | 16uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 10.3A |
| Lead Style | Radial |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ECI Incorporated RL20-016 to view detailed technical specifications.
No datasheet is available for this part.