This 1.5uH inductor features a 20% tolerance and a maximum DC current of 8.5A. It has a maximum DC resistance of 0.009 ohms and a minimum self-resonant frequency of 35MHz. The inductor is designed for surface mount applications and has a product length of 13.9mm, a height of 5mm, and a product depth of 10.9mm. It operates within a temperature range of -40 to 130 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Protection Style | Molded |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Maximum DC Current | 8.5A |
| Max DC Resistance | 0.009Ohm |
| Minimum Self Resonant Frequency | 35MHz |
| Product Length | 13.9mm |
| Height | 5mm |
| Product Depth | 10.9mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |