The SMC11-0005 is a surface mount fixed inductor with a molded protection style and 20% tolerance. It has a maximum DC current rating of 5.8A and a maximum DC resistance of 0.015ohms. The inductor's self resonant frequency is a minimum of 22MHz. The device is rated for operation between -40C and 130C.
Checking distributor stock and pricing after the page loads.
| Protection Style | Molded |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Maximum DC Current | 5.8A |
| Max DC Resistance | 0.015Ohm |
| Minimum Self Resonant Frequency | 22MHz |
| Product Length | 13.9mm |
| Height | 5mm |
| Product Depth | 10.9mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |