Inductor Molded 22uH 20% 2.6A 0.062Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Protection Style | Molded |
| Inductance | 22uH |
| Tolerance | 20% |
| Maximum DC Current | 2.6A |
| Max DC Resistance | 0.062Ohm |
| Minimum Self Resonant Frequency | 8MHz |
| Product Length | 13.9mm |
| Height | 5mm |
| Product Depth | 10.9mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |