ECI Incorporated SMC11-1000 technical specifications.
| Protection Style | Molded |
| Inductance | 1000uH |
| Tolerance | 10% |
| Maximum DC Current | 0.39A |
| Max DC Resistance | 2.3Ohm |
| Minimum Self Resonant Frequency | 0.5MHz |
| Product Length | 13.9mm |
| Height | 5mm |
| Product Depth | 10.9mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ECI Incorporated SMC11-1000 to view detailed technical specifications.
No datasheet is available for this part.