The SMC11-1500 fixed inductor from ECI Incorporated features a molded protection style and a self-resonant frequency of 0.45 MHz. It has a maximum DC current rating of 0.32A and a maximum DC resistance of 3.2 ohms. The inductor measures 13.9mm in length, 5mm in height, and 10.9mm in depth. It operates over a temperature range of -40°C to 130°C.
Checking distributor stock and pricing after the page loads.
| Protection Style | Molded |
| Inductance | 1500uH |
| Tolerance | 10% |
| Maximum DC Current | 0.32A |
| Max DC Resistance | 3.2Ohm |
| Minimum Self Resonant Frequency | 0.45MHz |
| Product Length | 13.9mm |
| Height | 5mm |
| Product Depth | 10.9mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |