Ind Power 4.8uH 0.1 10KHZ Powdered Iron 11A Toroid
Checking distributor stock and pricing after the page loads.
ECI Incorporated TC05-005 technical specifications.
| Type | Power |
| Technology | Toroid |
| Core Material | Powdered Iron |
| Inductance | 4.8uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 11A |
| Lead Style | Radial |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.