High-stability ECL output clock oscillator in a 4-pin DIP-14 through-hole package. Operates from a -5.2 V supply with ±25 ppm frequency stability, 40/60 duty cycle, and an operating temperature range of 0 °C to 70 °C. Measures 20.8 mm × 13.2 mm × 5.08 mm.
Sign in to ask questions about the Ecliptek E1125AMC-XXX-XXXM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ecliptek E1125AMC-XXX-XXXM technical specifications.
| Frequency Range | 6.000 to 155.520MHz |
| Frequency Tolerance/Stability (25) | ±25ppm (Max) (0°C to +70°C only, <= 125.000MHz only) |
| Operating Temperature Range | 0 to +70°C |
| Storage Temperature Range | -55 to +125°C |
| Supply Voltage (VEE) (AA, AB, AM) | -5.2Vdc ±5% |
| Supply Voltage (VEE) (AC) | +5.2Vdc ±5% |
| Input Current | 140mA (Maximum) |
| Output Voltage Logic High (AA, AB, AM) | -1.0Vdc Min. / -0.7Vdc Max.Vdc |
| Output Voltage Logic High (AC) | 4.0Vdc Min. / 4.5Vdc Max.Vdc |
| Output Voltage Logic Low (AA, AB, AM) | -1.95Vdc Min. / -1.60Vdc Max.Vdc |
| Output Voltage Logic Low (AC) | 3.00Vdc Min. / 3.42Vdc Max.Vdc |
| Rise/Fall Time | 2nSec (Maximum) (Measured at 20% to 80% of waveform) |
| Duty Cycle | 50 ±10% (Measured at 50% of waveform) |
| Load Drive Capability (AA, AB, AM) | 50 Ohms into -2.0Vdc |
| Load Drive Capability (AC) | 50 Ohms into +3.0Vdc |
| Aging @ 25°C | ±5ppm/year (Maximum) |
| Fine Leak Test | MIL-STD-883, Method 1014, Condition A |
| Gross Leak Test | MIL-STD-883, Method 1014, Condition C |
| Mechanical Shock | MIL-STD-202, Method 213, Condition C |
| Vibration | MIL-STD-883, Method 2007, Condition A |
| Lead Integrity | MIL-STD-883, Method 2004 |
| Solderability | MIL-STD-883, Method 2002 |
| Temperature Cycling | MIL-STD-883, Method 1010 |
| Resistance To Soldering Heat | MIL-STD-202, Method 210 |
| Resistance To Solvents | MIL-STD-202, Method 215 |
Download the complete datasheet for Ecliptek E1125AMC-XXX-XXXM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.