The LVPECL oscillator provides a 100 MHz nominal frequency from a 3.3 V supply in a ceramic six-pad SMD package. It has tri-state control with complementary output and a 50 ±5% duty cycle. The E stability option specifies ±25 ppm maximum over a 0°C to 70°C operating temperature range. Electrical ratings include 75 mA maximum input current, 300 ps typical rise and fall time, and RoHS compliant Pb-free construction.
Checking distributor stock and pricing after the page loads.
| Nominal Frequency | 100MHz |
| Output Type | LVPECL |
| Supply Voltage | 3.3 ±5%V |
| Input Current | 75 maximummA |
| Frequency Stability | ±25 maximumppm |
| Operating Temperature Range | 0 to 70°C |
| Storage Temperature Range | -55 to 125°C |
| Duty Cycle | 50 ±5% |
| Rise/Fall Time | 300 typical, 700 maximumps |
| Load Drive Capability | 50 ohms into VCC-2.0 VDC |
| Logic Control | Tri-State and Complementary Output |
| Standby Current | 30 maximumµA |
| Start Up Time | 10 maximumms |
| RMS Phase Jitter | 0.4 typical, 1 maximumps |
| Package Length | 7.0mm |
| Package Width | 5.0mm |
| Package Height | 2.0 maximummm |
| Pin Count | 6 |
| RoHS | Compliant (Pb-Free) |
These are design resources that include the Ecliptek E13C7E2F-100.000M
Design workbook for the P2020DS evaluation platform, featuring the Freescale P2020 Power Architecture processor in an ATX form-factor for high-performance computing development.