Watch Crystal Resonator 2.1mm x 6.2mm Thru-Hole Metal Cylindrical Watch Crystal Resonator 2.1mm x 6.2mm Thru-Hole Metal Cylindrical
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -10 |
| Pin Count | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |