
This is a 13.225625 MHz crystal resonator with a frequency tolerance of ±30 ppm and a frequency stability of ±50 ppm. It has a load capacitance of 10 pF and a series resistance of 70 Ω. The resonator is packaged in a HC-49/UP SMD package, which is a non-lead-frame surface mount package. It has a maximum package length of 11.6 mm, a maximum package width of 4.85 mm, and a maximum package height of 4.5 mm. The resonator operates over a temperature range of -20°C to 70°C.
Sign in to ask questions about the Ecliptek E2SEA10-13.225625M TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ecliptek E2SEA10-13.225625M TR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | HC-49 |
| Package/Case | HC-49/UP SMD |
| Package Description | Metal Can Package |
| Lead Shape | No Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 11.6(Max) |
| Package Width (mm) | 4.85(Max) |
| Package Height (mm) | 4.5(Max) |
| Seated Plane Height (mm) | 4.5(Max) |
| Package Material | Metal |
| Mounting | Surface Mount |
| Type | Crystal Resonator |
| Standard Frequency | 13.225625MHz |
| Frequency Tolerance | ±30ppm |
| Frequency Stability | ±50ppm |
| Load Capacitance | 10pF |
| Mode of Oscillation | Fundamental |
| Series Resistance | 70Ohm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 0GUG6 |
| EU RoHS | Yes |
| HTS Code | 8541600050 |
| Schedule B | 8541600025 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Ecliptek E2SEA10-13.225625M TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.