Quartz Crystal Resonator 1.6mm x 2.0mm x 0.55mm 4 Pad Ceramic Surface Mount (SMD) 20.000MHz ±15ppm/30ppm over -20°C to +70°C
Checking distributor stock and pricing after the page loads.
| Pin Count | 4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | 163 |
| Military Spec | False |