Quartz Crystal Resonator 2.0mm x 2.5mm x 0.60mm 4 Pad Ceramic Surface Mount (SMD) 25.000MHz ±30ppm/50ppm over -40°C to +85°C
Ecliptek EA2025FA08-25.000M TR technical specifications.
| Pin Count | 4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | 163 |
| Military Spec | False |
No datasheet is available for this part.