Quartz Crystal Resonator 2.0mm x 2.5mm x 0.60mm 4 Pad Ceramic Surface Mount (SMD) 26.000MHz ±10ppm/10ppm over 0°C to +70°C
Ecliptek EA2025RA10-26.000M TR technical specifications.
| Pin Count | 4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | 163 |
| Military Spec | False |
No datasheet is available for this part.