Quartz Crystal Resonator 2.5mm x 3.2mm x 0.8mm 4 Pad Ceramic Surface Mount (SMD) 25.000MHz ±15ppm/30ppm over -40°C to +85°C
Sign in to ask questions about the Ecliptek EA2532LA18-25.000M TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ecliptek EA2532LA18-25.000M TR technical specifications.
| Pin Count | 4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | 163 |
| Military Spec | False |
Download the complete datasheet for Ecliptek EA2532LA18-25.000M TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.