The Ecliptek EB13K5C2H-32.768K TR is a ceramic surface mount crystal oscillator with a standard frequency of 32.768 kHz and a frequency stability of ±100 ppm. It operates within a temperature range of 0°C to 70°C and requires a supply voltage between 3.135V and 3.465V. The oscillator has a load capacitance of 15pF and a maximum symmetry of 55%. It is packaged in a 4-pin CSMD package with a seated plane height of 1.3mm and a pin pitch of 2.54mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ecliptek EB13K5C2H-32.768K TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Lead Shape | Concave Side |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 5 |
| Package Width (mm) | 3.2 |
| Package Height (mm) | 1.3(Max) |
| Seated Plane Height (mm) | 1.3(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 0.032768MHz |
| Frequency Stability | ±100ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 0GUG6 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ecliptek EB13K5C2H-32.768K TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.