
The Ecliptek EB51F5G15AN-1.544M is a temperature-compensated crystal oscillator with a frequency range of 0 to 5MHz. It features a frequency tolerance of ±1ppm and a frequency stability of ±1.5ppm. The oscillator operates within a temperature range of 0 to 50°C and requires a supply voltage between 4.75 and 5.25V. It has a load capacitance of 30pF and a maximum symmetry of 55. The oscillator is packaged in a 4-pin metal DIP package with a seated plane height of 8.9mm maximum and a package height of 8.3mm maximum.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ecliptek EB51F5G15AN-1.544M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | Metal DIP |
| Package Description | Metal Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 20.3 |
| Package Width (mm) | 13 |
| Package Height (mm) | 8.3(Max) |
| Seated Plane Height (mm) | 8.9(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Type | Temperature Compensated Crystal Oscillator (TCXO) |
| Upper Frequency Range | 0 to 5MHz |
| Frequency Tolerance | ±1ppm |
| Frequency Stability | ±1.5ppm |
| Load Capacitance | 30pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 4.75V |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Cage Code | 0GUG6 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ecliptek EB51F5G15AN-1.544M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.