The Ecliptek EB51F5G15AN-40.000M-CB is a temperature-compensated crystal oscillator with a frequency range of 34.368 to 56.448 MHz, a tolerance of ±1ppm, and a stability of ±1.5ppm. It operates from a supply voltage of 4.75 to 5.25V and is suitable for temperatures between 0 and 50°C. The device has a load capacitance of 30pF and a maximum symmetry of 55%. It is available in a 4-pin metal DIP package with a through-hole mounting style.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ecliptek EB51F5G15AN-40.000M-CB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | Metal DIP |
| Package Description | Metal Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 20.3 |
| Package Width (mm) | 13 |
| Package Height (mm) | 8.3(Max) |
| Seated Plane Height (mm) | 8.9(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Type | Temperature Compensated Crystal Oscillator (TCXO) |
| Upper Frequency Range | 34.368 to 56.448MHz |
| Frequency Tolerance | ±1ppm |
| Frequency Stability | ±1.5ppm |
| Load Capacitance | 30pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 4.75V |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Cage Code | 0GUG6 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ecliptek EB51F5G15AN-40.000M-CB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.