Oven Controlled Crystal Oscillator (OCXO) offering 12.8MHz frequency with ±0.5ppm tolerance and ±0.2ppm stability. Features LVCMOS output, 15pF load capacitance, and 55% max symmetry. Operates from 3.135V to 3.465V within a 0°C to 50°C temperature range. Housed in a 4-pin metal DIP package with through-hole mounting and 2.54mm pin pitch.
Sign in to ask questions about the Ecliptek EB72F51D20AN2-12.800M-CL125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ecliptek EB72F51D20AN2-12.800M-CL125 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | Metal DIP |
| Package Description | Metal Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 20.3 |
| Package Width (mm) | 13 |
| Package Height (mm) | 13.2(Max) |
| Seated Plane Height (mm) | 13.8(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Metal |
| Mounting | Through Hole |
| Type | Oven Controlled Crystal Oscillator (OCXO) |
| Upper Frequency Range | 10.7 to 14.336MHz |
| Frequency Tolerance | ±0.5ppm |
| Frequency Stability | ±0.2ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Cage Code | 0GUG6 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ecliptek EB72F51D20AN2-12.800M-CL125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.