
The EC1125HS-3.088M-G2 TR is a surface mount metal dual in line package crystal oscillator from Ecliptek. It operates over a temperature range of 0 to 70 degrees Celsius and has a frequency stability of ±25 parts per million. The oscillator has a standard frequency of 3.088 MHz and a load capacitance of 50 pF. It is available in a 4-pin metal DIP SMD package with a gull-wing lead shape.
Sign in to ask questions about the Ecliptek EC1125HS-3.088M-G2 TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ecliptek EC1125HS-3.088M-G2 TR technical specifications.
| Package/Case | Metal DIP SMD |
| Package Description | Surface Mount Metal Dual In Line Package |
| Lead Shape | Gull-wing |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 13.2(Max) |
| Package Width (mm) | 13.2(Max) |
| Package Height (mm) | 5.6(Max) |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 3.088MHz |
| Frequency Stability | ±25ppm |
| Load Capacitance | 50pF |
| Max Symmetry | 60% |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 0GUG6 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Ecliptek EC1125HS-3.088M-G2 TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.