This 4.43619MHz crystal oscillator is a ceramic surface mount device with a basic package type of non-lead-frame SMT. It has a package family name of SMD and a package description of ceramic surface mount device. The oscillator has a seated plane height of 1.6mm and a package material of ceramic. It can be mounted on a surface and has a type of crystal oscillator. The oscillator has a frequency stability of ±50 and a load capacitance of 30. It can operate with a minimum supply voltage of 4.5V and a maximum supply voltage of 5.5V, and has an operating temperature range of -10 to 70°C.
Ecliptek EC2545TS-4.43619M technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Lead Shape | Concave Side |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 1.6 |
| Seated Plane Height (mm) | 1.6 |
| Pin Pitch (mm) | 5.08 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 4.43619MHz |
| Frequency Stability | ±50ppm |
| Load Capacitance | 30pF |
| Max Symmetry | 60% |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Cage Code | 0GUG6 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Ecliptek EC2545TS-4.43619M to view detailed technical specifications.
No datasheet is available for this part.