
The EC2545TTSY-33.333M TR is a 33.333MHz crystal oscillator with a frequency stability of ±50. It operates on a supply voltage between 4.5 and 5.5V and is suitable for use in temperatures ranging from -10 to 70°C. The oscillator is packaged in a ceramic surface mount device (CSMD) with a 4-pin configuration and measures 7mm in length, 5mm in width, and 1.6mm in height. It is designed for surface mount applications and is suitable for use in a variety of electronic devices.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ecliptek EC2545TTSY-33.333M TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Lead Shape | Concave Side |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 1.6 |
| Seated Plane Height (mm) | 1.6 |
| Pin Pitch (mm) | 5.08 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 33.333MHz |
| Frequency Stability | ±50ppm |
| Load Capacitance | 50pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Cage Code | 0GUG6 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Ecliptek EC2545TTSY-33.333M TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.