
The EC2600TS-87.500M TR is a ceramic surface mount crystal oscillator with a standard frequency of 87.5MHz and a frequency stability of ±100ppm. It has a load capacitance of 15pF and a maximum symmetry of 60 degrees. The oscillator operates within a temperature range of -10°C to 70°C and requires a supply voltage between 2.97V and 3.63V. The device is packaged in a CSMD package with a 4-pin count and measures 7mm in length, 5mm in width, and 1.6mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ecliptek EC2600TS-87.500M TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Lead Shape | Concave Side |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 1.6 |
| Seated Plane Height (mm) | 1.6 |
| Pin Pitch (mm) | 5.08 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 87.5MHz |
| Frequency Stability | ±100ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 60% |
| Min Operating Supply Voltage | 2.97V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Cage Code | 0GUG6 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ecliptek EC2600TS-87.500M TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.