
This ceramic surface mount device is a crystal oscillator with a standard frequency of 87.5 MHz and a frequency stability of ±50 ppm. It has a load capacitance of 15 pF and a maximum symmetry of 55 degrees. The oscillator operates between a minimum supply voltage of 2.97 V and a maximum supply voltage of 3.63 V, and between a minimum temperature of -10°C and a maximum temperature of 70°C. It is a surface mount device with a non-lead-frame package type and a seated plane height of 1.6 mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ecliptek EC2645TTS-87.500M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Lead Shape | Concave Side |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 1.6 |
| Seated Plane Height (mm) | 1.6 |
| Pin Pitch (mm) | 5.08 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 87.5MHz |
| Frequency Stability | ±50ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.97V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Cage Code | 0GUG6 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ecliptek EC2645TTS-87.500M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.