
The EC3645ETTTS-35.328M TR is a ceramic surface mount crystal oscillator from Ecliptek. It has a basic package type of Non-Lead-Frame SMT and a package family name of SMD. The device is a 4-pin component with a seated plane height of 1.3mm maximum and a pin pitch of 2.54mm. It operates over a temperature range of -40 to 85 degrees Celsius with a minimum operating supply voltage of 2.97V and a maximum operating supply voltage of 3.63V. The oscillator has a standard frequency of 35.328MHz and a frequency stability of ±50ppm.
Sign in to ask questions about the Ecliptek EC3645ETTTS-35.328M TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ecliptek EC3645ETTTS-35.328M TR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Lead Shape | Concave Side |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 5 |
| Package Width (mm) | 3.2 |
| Package Height (mm) | 1.3(Max) |
| Seated Plane Height (mm) | 1.3(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 35.328MHz |
| Frequency Stability | ±50ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.97V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 0GUG6 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ecliptek EC3645ETTTS-35.328M TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.