
The EH1300HSETTS-11.0592M-G is a 4-pin crystal oscillator from Ecliptek with a standard frequency of 11.0592 MHz and a frequency stability of ±100 ppm. It operates within a supply voltage range of 2.97 to 3.63 volts and has a load capacitance of 30 pF. The oscillator is packaged in a metal DIP SMD package with a maximum package length, width, and height of 13.2 mm, 13.2 mm, and 5.6 mm, respectively. It is designed for surface mount applications and has a seated plane height of 6.5 mm. The oscillator is suitable for use in a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ecliptek EH1300HSETTS-11.0592M-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package/Case | Metal DIP SMD |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 13.2(Max) |
| Package Width (mm) | 13.2(Max) |
| Package Height (mm) | 5.6(Max) |
| Seated Plane Height (mm) | 6.5(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Metal |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 11.0592MHz |
| Frequency Stability | ±100ppm |
| Load Capacitance | 30pF |
| Max Symmetry | 60% |
| Min Operating Supply Voltage | 2.97V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 0GUG6 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Ecliptek EH1300HSETTS-11.0592M-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.