
The EH1320HSETTTS-66.666M-G is a crystal oscillator from Ecliptek with a standard frequency of 66.666 MHz and a frequency stability of ±20 ppm. It operates within a voltage range of 2.97 to 3.63 volts and a temperature range of -40 to 85 degrees Celsius. The oscillator features a lead-frame SMT package with a metal DIP SMD case, suitable for surface mount applications. It has a 4-pin count and a maximum package size of 13.2 mm in length, 13.2 mm in width, and 5.6 mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ecliptek EH1320HSETTTS-66.666M-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package/Case | Metal DIP SMD |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 13.2(Max) |
| Package Width (mm) | 13.2(Max) |
| Package Height (mm) | 5.6(Max) |
| Seated Plane Height (mm) | 6.5(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Metal |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 66.666MHz |
| Frequency Stability | ±20ppm |
| Load Capacitance | 30pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.97V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 0GUG6 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Ecliptek EH1320HSETTTS-66.666M-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.