
The EH1500SJETTS-20.480M TR is a 20.48MHz crystal oscillator with a frequency stability of ±100. It has a load capacitance of 30 and a maximum symmetry of 60. The oscillator operates between a minimum supply voltage of 2.97V and a maximum supply voltage of 3.63V, with an operating temperature range of -40°C to 85°C. The device is packaged in a 4-pin lead-frame SMT package with a pin pitch of 5.08mm and a seated plane height of 4.7mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ecliptek EH1500SJETTS-20.480M TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | Inward L-Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 14(Max) |
| Package Height (mm) | 4.7(Max) - 0.25(Min) |
| Seated Plane Height (mm) | 4.7(Max) |
| Pin Pitch (mm) | 5.08 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 20.48MHz |
| Frequency Stability | ±100ppm |
| Load Capacitance | 30pF |
| Max Symmetry | 60% |
| Min Operating Supply Voltage | 2.97V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 0GUG6 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ecliptek EH1500SJETTS-20.480M TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.