
The EH5725TS-66.000M TR is a ceramic surface mount crystal oscillator with a standard frequency of 66 MHz and a frequency stability of ±25 ppm. It operates within a voltage range of 2.375 to 2.625 volts and has a temperature range of 0 to 70 degrees Celsius. The oscillator is packaged in a CSMD package, measuring 2.5mm in length, 2mm in width, and 0.9mm in height, with a seated plane height of 0.9mm. It is a surface mount device with a non-lead frame SMT package type.
Ecliptek EH5725TS-66.000M TR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 2.5 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 0.9 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 66MHz |
| Frequency Stability | ±25ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 60% |
| Min Operating Supply Voltage | 2.375V |
| Max Operating Supply Voltage | 2.625V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 0GUG6 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ecliptek EH5725TS-66.000M TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.