
This is a ceramic surface mount crystal oscillator with a standard frequency of 26MHz and a frequency stability of ±50 parts per million. It has a load capacitance of 15pF and a maximum symmetry of 60 degrees. The device operates over a supply voltage range of 1.71V to 1.89V and is suitable for surface mount applications. It has a package length of 2.5mm, width of 2mm, and height of 0.9mm, with a seated plane height of 0.9mm. The device is designed for use in non-lead-frame SMT packages and has a maximum operating temperature range of -40°C to 85°C.
Ecliptek EH5945ETTS-26.000M technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 2.5 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 0.9 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 26MHz |
| Frequency Stability | ±50ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 60% |
| Min Operating Supply Voltage | 1.71V |
| Max Operating Supply Voltage | 1.89V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 0GUG6 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ecliptek EH5945ETTS-26.000M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.