
The Ecliptek EMCL12J2H-161.13126M TR is a surface mount MEMS oscillator with a standard frequency of 161.13126 MHz and a frequency stability of ±25 ppm. It has a maximum symmetry of 55 and operates over a temperature range of -40°C to 85°C. The oscillator requires a supply voltage between 2.375V and 2.625V and is packaged in a 6-pin non-lead-frame SMT package with a seated plane height of 0.85mm and a pin pitch of 2.54mm.
Ecliptek EMCL12J2H-161.13126M TR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.92(Max) |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Clock Oscillator |
| Standard Frequency | 161.13126MHz |
| Frequency Stability | ±25ppm |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.375V |
| Max Operating Supply Voltage | 2.625V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 0GUG6 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Ecliptek EMCL12J2H-161.13126M TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.