The EMCL12N2H-148.500M TR is a surface mount MEMS oscillator from Ecliptek. It operates at a standard frequency of 148.5 MHz with a frequency stability of ±25 ppm. The oscillator has a maximum symmetry of 55% and can be powered between 2.375V and 2.625V. It is designed to operate within a temperature range of -20°C to 70°C. The device is packaged in a non-lead-frame SMT package with a 6-pin count and measures 7mm in length, 5mm in width, and 0.92mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ecliptek EMCL12N2H-148.500M TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ecliptek EMCL12N2H-148.500M TR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.92(Max) |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Clock Oscillator |
| Standard Frequency | 148.5MHz |
| Frequency Stability | ±25ppm |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.375V |
| Max Operating Supply Voltage | 2.625V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 0GUG6 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Ecliptek EMCL12N2H-148.500M TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.