
The EMCL13C2J-170.000M is a surface mount MEMS oscillator from Ecliptek with a standard frequency of 170MHz and a frequency stability of ±100ppm. It operates over a temperature range of 0°C to 70°C with a minimum operating supply voltage of 3V and a maximum operating supply voltage of 3.6V. The oscillator is packaged in a 6-pin non-lead-frame SMT package with a seated plane height of 0.85mm and a package material of plastic.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ecliptek EMCL13C2J-170.000M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.92(Max) |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Clock Oscillator |
| Standard Frequency | 170MHz |
| Frequency Stability | ±100ppm |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 0GUG6 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Ecliptek EMCL13C2J-170.000M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.