The EMCL13M2H-148.500M TR is a 6-pin surface mount MEMS oscillator from Ecliptek. It operates at a standard frequency of 148.5 MHz with a frequency stability of ±50 ppm. The oscillator has a maximum symmetry of 55 and can be powered with a supply voltage between 3V and 3.6V. It is designed for surface mount applications and has a package material of plastic. The oscillator has a seated plane height of 0.85mm and a pin pitch of 2.54mm. It is suitable for use in temperatures ranging from -20°C to 70°C.
Checking distributor stock and pricing after the page loads.
Ecliptek EMCL13M2H-148.500M TR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.92(Max) |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Clock Oscillator |
| Standard Frequency | 148.5MHz |
| Frequency Stability | ±50ppm |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 0GUG6 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
No datasheet is available for this part.